Current Sense Transformer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT020050

DigiKey Part Number
RLC211-ND
Manufacturer
Manufacturer Product Number
CT020050
Description
CURR SENSE XFMR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sense Transformer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Ratings
-
Size / Dimension
2.402" L x 2.000" W (61.00mm x 50.80mm)
Height - Seated (Max)
2.669" (67.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 634,41000 Kč2 634,41 Kč
102 385,47800 Kč23 854,78 Kč
252 293,03200 Kč57 325,80 Kč
502 225,46880 Kč111 273,44 Kč
1001 985,62340 Kč198 562,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 634,41000 Kč
Unit Price with VAT:3 187,63610 Kč