
CT005050 | |
|---|---|
DigiKey Part Number | RLC572-ND |
Manufacturer | |
Manufacturer Product Number | CT005050 |
Description | CURR SENSE XFMR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Size / Dimension | 2.402" L x 2.000" W (61.00mm x 50.80mm) | |
Height - Seated (Max) | 2.669" (67.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 326,16000 Kč | 2 326,16 Kč |
| 10 | 2 106,37200 Kč | 21 063,72 Kč |
| 25 | 2 024,74480 Kč | 50 618,62 Kč |
| 50 | 1 965,07680 Kč | 98 253,84 Kč |
| 100 | 1 907,17900 Kč | 190 717,90 Kč |
| Unit Price without VAT: | 2 326,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 814,65360 Kč |




