
CR10001000000210 | |
|---|---|
DigiKey Part Number | CR10001000000210-ND |
Manufacturer | |
Manufacturer Product Number | CR10001000000210 |
Description | HMI TOUCHSCREEN 10.4" COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.4" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.4" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 402,26000 Kč | 51 402,26 Kč |
| Unit Price without VAT: | 51 402,26000 Kč |
|---|---|
| Unit Price with VAT: | 62 196,73460 Kč |


