
BMK11000 | |
|---|---|
DigiKey Part Number | RLC150-ND |
Manufacturer | |
Manufacturer Product Number | BMK11000 |
Description | MOUNTING ADAPTER CUB5/MLPS DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Adapter DIN Rail, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | CUB5 Series, MLPS | |
Specifications | DIN Rail, Chassis Mount | |
Includes | Bracket, Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,77000 Kč | 836,77 Kč |
| 10 | 757,77600 Kč | 7 577,76 Kč |
| 25 | 728,42080 Kč | 18 210,52 Kč |
| 50 | 706,97320 Kč | 35 348,66 Kč |
| 100 | 686,14950 Kč | 68 614,95 Kč |
| 250 | 659,55640 Kč | 164 889,10 Kč |
| Unit Price without VAT: | 836,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,49170 Kč |






