ASTC0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASTC0000

DigiKey Part Number
RLC207-ND
Manufacturer
Manufacturer Product Number
ASTC0000
Description
IN-LINE AMPLIFIER NPN O.C.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Sensor Amplifier Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Standard
Voltage - Supply
9V ~ 30V
Output Type
NPN - Open Collector
Current - Supply
25 mA
Operating Temperature
-18°C ~ 60°C
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1260,45000 $260,45 $
10217,15900 $2 171,59 $
25203,67240 $5 091,81 $
50194,82800 $9 741,40 $
Manufacturers Standard Package
Unit Price without VAT:260,45000 $
Unit Price with VAT:315,14450 $