Network Switch - Unmanaged 10 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110FX2-ST

DigiKey Part Number
110FX2-ST-ND
Manufacturer
Manufacturer Product Number
110FX2-ST
Description
NETWORK SWITCH-UNMANAGED 10 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
10
Copper Ports
8
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 49VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 976,66000 Kč19 976,66 Kč
Manufacturers Standard Package
Unit Price without VAT:19 976,66000 Kč
Unit Price with VAT:24 171,75860 Kč