
RY-0505S/P | |
|---|---|
DigiKey Part Number | 945-2078-5-ND |
Manufacturer | |
Manufacturer Product Number | RY-0505S/P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-0505S/P Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,36000 Kč | 264,36 Kč |
| 5 | 254,49600 Kč | 1 272,48 Kč |
| 10 | 250,38000 Kč | 2 503,80 Kč |
| 25 | 245,02160 Kč | 6 125,54 Kč |
| 50 | 241,04440 Kč | 12 052,22 Kč |
| 100 | 237,12620 Kč | 23 712,62 Kč |
| 250 | 232,03460 Kč | 58 008,65 Kč |
| 500 | 228,25120 Kč | 114 125,60 Kč |
| Unit Price without VAT: | 264,36000 Kč |
|---|---|
| Unit Price with VAT: | 319,87560 Kč |


