
RVSY018-SR-R | |
|---|---|
DigiKey Part Number | 945-RVSY018-SR-RTR-ND - Tape & Reel (TR) 945-RVSY018-SR-RCT-ND - Cut Tape (CT) 945-RVSY018-SR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVSY018-SR-R |
Description | IC / CONV / 1CH / 100V / SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RVSY018-SR-R Models |
Category | Voltage - Supply 4.7V ~ 10V |
Manufacturer Recom Power | Current - Supply 6.8 mA |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Secondary-Side Controller, Synchronous Rectifier | Supplier Device Package SOT-23-6 |
Voltage - Input 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 5 | 61,56600 Kč | 307,83 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 53,75480 Kč | 1 343,87 Kč |
| 50 | 52,91500 Kč | 2 645,75 Kč |
| 100 | 51,86510 Kč | 5 186,51 Kč |
| 250 | 50,18524 Kč | 12 546,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,18536 Kč | 150 556,08 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



