
RVS002-FB-CT | |
|---|---|
DigiKey Part Number | 945-RVS002-FB-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVS002-FB-CT |
Description | IC / CONV / 6V / 0.3A / DFN2X2-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Recom Power | Applications Power Supplies |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bag | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 5 | 50,98400 Kč | 254,92 Kč |
| 10 | 49,05100 Kč | 490,51 Kč |
| 25 | 46,59040 Kč | 1 164,76 Kč |
| 50 | 44,81400 Kč | 2 240,70 Kč |
| 250 | 41,99600 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

