
RVP6501-PPN-CT | |
|---|---|
DigiKey Part Number | 945-RVP6501-PPN-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVP6501-PPN-CT |
Description | IC / CONV / 6V / 0.5A / SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 500µA |
Manufacturer Recom Power | Voltage - Supply 2.8V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Applications Transformer Driver | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 5 | 32,79800 Kč | 163,99 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 25 | 29,96000 Kč | 749,00 Kč |
| 50 | 28,82180 Kč | 1 441,09 Kč |
| 250 | 26,33484 Kč | 6 583,71 Kč |
| 500 | 25,82754 Kč | 12 913,77 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

