
RVP010-PPN-CT | |
|---|---|
DigiKey Part Number | 945-RVP010-PPN-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVP010-PPN-CT |
Description | IC / CONV / 6V / 1A / SOT23-6 / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply 640µA |
Manufacturer Recom Power | Voltage - Supply 2.8V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Transformer Driver | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 5 | 73,57600 Kč | 367,88 Kč |
| 10 | 70,76300 Kč | 707,63 Kč |
| 25 | 67,21880 Kč | 1 680,47 Kč |
| 50 | 64,65700 Kč | 3 232,85 Kč |
| 250 | 62,36408 Kč | 15 591,02 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

