
RVP003-FBN-CT | |
|---|---|
DigiKey Part Number | 945-RVP003-FBN-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVP003-FBN-CT |
Description | IC / CONV / 30V / 0.3A / DFN2X2- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Current - Supply 2.1mA |
Manufacturer Recom Power | Voltage - Supply 6V ~ 30V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Applications Transformer Driver | Supplier Device Package 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 5 | 103,56200 Kč | 517,81 Kč |
| 10 | 99,59400 Kč | 995,94 Kč |
| 25 | 94,60840 Kč | 2 365,21 Kč |
| 50 | 91,00540 Kč | 4 550,27 Kč |
| 250 | 90,71136 Kč | 22 677,84 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |

