
RVP001-FBN-CT | |
|---|---|
DigiKey Part Number | 945-RVP001-FBN-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVP001-FBN-CT |
Description | IC / CONV / 6V / 0.5A / DFN2X2-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Current - Supply 1mA |
Manufacturer Recom Power | Voltage - Supply 3V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Applications Transformer Driver | Supplier Device Package 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 5 | 64,46400 Kč | 322,32 Kč |
| 10 | 62,00700 Kč | 620,07 Kč |
| 25 | 58,89520 Kč | 1 472,38 Kč |
| 50 | 56,65260 Kč | 2 832,63 Kč |
| 250 | 53,96488 Kč | 13 491,22 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

