


RSO-4805SZ/H3 | |
|---|---|
DigiKey Part Number | 945-1336-ND |
Manufacturer | |
Manufacturer Product Number | RSO-4805SZ/H3 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-4805SZ/H3 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,52000 Kč | 570,52 Kč |
| 5 | 549,39200 Kč | 2 746,96 Kč |
| 10 | 540,51000 Kč | 5 405,10 Kč |
| 25 | 528,92280 Kč | 13 223,07 Kč |
| 50 | 520,32620 Kč | 26 016,31 Kč |
| 100 | 511,85140 Kč | 51 185,14 Kč |
| 250 | 500,84764 Kč | 125 211,91 Kč |
| Unit Price without VAT: | 570,52000 Kč |
|---|---|
| Unit Price with VAT: | 690,32920 Kč |

