
RSO-1212DZ | |
|---|---|
DigiKey Part Number | 945-1427-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1212DZ |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1212DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,00000 Kč | 484,00 Kč |
| 5 | 466,03000 Kč | 2 330,15 Kč |
| 10 | 458,47000 Kč | 4 584,70 Kč |
| 25 | 448,65160 Kč | 11 216,29 Kč |
| 50 | 441,35700 Kč | 22 067,85 Kč |
| 100 | 434,16930 Kč | 43 416,93 Kč |
| 250 | 424,83824 Kč | 106 209,56 Kč |
| 500 | 417,90304 Kč | 208 951,52 Kč |
| Unit Price without VAT: | 484,00000 Kč |
|---|---|
| Unit Price with VAT: | 585,64000 Kč |


