Isolated Module DC DC Converter 1 Output 9V 111mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSO-1209S

DigiKey Part Number
945-2405-5-ND
Manufacturer
Manufacturer Product Number
RSO-1209S
Description
DC DC CONVERTER 9V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-1209S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1400,22000 Kč400,22 Kč
5385,31400 Kč1 926,57 Kč
10379,05600 Kč3 790,56 Kč
25370,94240 Kč9 273,56 Kč
50364,91160 Kč18 245,58 Kč
100358,97550 Kč35 897,55 Kč
250351,25960 Kč87 814,90 Kč
500345,52922 Kč172 764,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:400,22000 Kč
Unit Price with VAT:484,26620 Kč