Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6-2405D

DigiKey Part Number
945-2988-ND
Manufacturer
Manufacturer Product Number
RS6-2405D
Description
DC DC CONVERTER +/-5V 6W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS6-2405D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-5V
Base Product Number
Current - Output (Max)
600mA, 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1380,61000 Kč380,61 Kč
5366,47200 Kč1 832,36 Kč
10360,52900 Kč3 605,29 Kč
25352,80840 Kč8 820,21 Kč
50347,07300 Kč17 353,65 Kč
100341,42330 Kč34 142,33 Kč
250334,08844 Kč83 522,11 Kč
500328,63846 Kč164 319,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:380,61000 Kč
Unit Price with VAT:460,53810 Kč