
RS6-1215D | |
|---|---|
DigiKey Part Number | RS6-1215D-ND |
Manufacturer | |
Manufacturer Product Number | RS6-1215D |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS6-1215D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,96000 Kč | 351,96 Kč |
| 5 | 338,94800 Kč | 1 694,74 Kč |
| 10 | 333,47400 Kč | 3 334,74 Kč |
| 25 | 326,33400 Kč | 8 158,35 Kč |
| 50 | 321,03360 Kč | 16 051,68 Kč |
| 100 | 315,80890 Kč | 31 580,89 Kč |
| 250 | 309,02412 Kč | 77 256,03 Kč |
| 500 | 303,98136 Kč | 151 990,68 Kč |
| Unit Price without VAT: | 351,96000 Kč |
|---|---|
| Unit Price with VAT: | 425,87160 Kč |


