
RS3E-2424S/H3 | |
|---|---|
DigiKey Part Number | 945-RS3E-2424S/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3E-2424S/H3 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3E-2424S/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 5 | 223,96400 Kč | 1 119,82 Kč |
| 10 | 220,35300 Kč | 2 203,53 Kč |
| 25 | 215,63280 Kč | 5 390,82 Kč |
| 50 | 212,13440 Kč | 10 606,72 Kč |
| 100 | 208,68440 Kč | 20 868,44 Kč |
| 250 | 204,20556 Kč | 51 051,39 Kč |
| 500 | 200,87568 Kč | 100 437,84 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |


