
RS3-4805SZ | |
|---|---|
DigiKey Part Number | 945-1323-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4805SZ |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4805SZ Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 60V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,72000 Kč | 553,72 Kč |
| 5 | 533,14000 Kč | 2 665,70 Kč |
| 10 | 524,50900 Kč | 5 245,09 Kč |
| 25 | 513,28360 Kč | 12 832,09 Kč |
| 50 | 504,93900 Kč | 25 246,95 Kč |
| 100 | 496,71610 Kč | 49 671,61 Kč |
| 250 | 486,03820 Kč | 121 509,55 Kč |
| Unit Price without VAT: | 553,72000 Kč |
|---|---|
| Unit Price with VAT: | 670,00120 Kč |


