


RS3-4805S/H2 | |
|---|---|
DigiKey Part Number | 945-2004-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4805S/H2 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4805S/H2 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,53000 Kč | 465,53 Kč |
| 5 | 448,26600 Kč | 2 241,33 Kč |
| 10 | 441,02100 Kč | 4 410,21 Kč |
| 25 | 431,57600 Kč | 10 789,40 Kč |
| 50 | 424,55860 Kč | 21 227,93 Kč |
| 100 | 417,64810 Kč | 41 764,81 Kč |
| 250 | 408,66980 Kč | 102 167,45 Kč |
| 500 | 402,00000 Kč | 201 000,00 Kč |
| Unit Price without VAT: | 465,53000 Kč |
|---|---|
| Unit Price with VAT: | 563,29130 Kč |



