


RS3-2412D/H2 | |
|---|---|
DigiKey Part Number | 945-2767-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2412D/H2 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2412D/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,27000 Kč | 443,27 Kč |
| 5 | 426,89000 Kč | 2 134,45 Kč |
| 10 | 419,98100 Kč | 4 199,81 Kč |
| 25 | 410,98120 Kč | 10 274,53 Kč |
| 50 | 404,30380 Kč | 20 215,19 Kč |
| 100 | 397,72310 Kč | 39 772,31 Kč |
| 250 | 389,17524 Kč | 97 293,81 Kč |
| 500 | 382,82462 Kč | 191 412,31 Kč |
| Unit Price without VAT: | 443,27000 Kč |
|---|---|
| Unit Price with VAT: | 536,35670 Kč |


