
RS3-2409S/H3 | |
|---|---|
DigiKey Part Number | 945-2886-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2409S/H3 |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2409S/H3 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 333mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,30000 Kč | 441,30 Kč |
| 5 | 424,86800 Kč | 2 124,34 Kč |
| 10 | 418,00700 Kč | 4 180,07 Kč |
| 25 | 409,05160 Kč | 10 226,29 Kč |
| 50 | 402,40280 Kč | 20 120,14 Kč |
| 100 | 395,85200 Kč | 39 585,20 Kč |
| 250 | 387,34504 Kč | 96 836,26 Kč |
| 500 | 381,02456 Kč | 190 512,28 Kč |
| Unit Price without VAT: | 441,30000 Kč |
|---|---|
| Unit Price with VAT: | 533,97300 Kč |



