Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Medical-grade DC/DC & AC/DC Converters

RS3-2405S/H3

DigiKey Part Number
945-2019-5-ND
Manufacturer
Manufacturer Product Number
RS3-2405S/H3
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS3-2405S/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 406
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1435,50000 Kč435,50 Kč
5419,41400 Kč2 097,07 Kč
10412,61100 Kč4 126,11 Kč
25403,76640 Kč10 094,16 Kč
50397,20660 Kč19 860,33 Kč
100390,74130 Kč39 074,13 Kč
250382,34588 Kč95 586,47 Kč
500376,10400 Kč188 052,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:435,50000 Kč
Unit Price with VAT:526,95500 Kč