


RS3-2405DZ/H3 | |
|---|---|
DigiKey Part Number | 945-2007-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2405DZ/H3 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2405DZ/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,08000 Kč | 607,08 Kč |
| 5 | 584,43200 Kč | 2 922,16 Kč |
| 10 | 574,93900 Kč | 5 749,39 Kč |
| 25 | 562,63280 Kč | 14 065,82 Kč |
| 50 | 553,48020 Kč | 27 674,01 Kč |
| 100 | 544,46460 Kč | 54 446,46 Kč |
| 250 | 532,75952 Kč | 133 189,88 Kč |
| Unit Price without VAT: | 607,08000 Kč |
|---|---|
| Unit Price with VAT: | 734,56680 Kč |

