




RS12-4805SZ | |
|---|---|
DigiKey Part Number | 945-RS12-4805SZ-ND |
Manufacturer | |
Manufacturer Product Number | RS12-4805SZ |
Description | DC DC CONVERTER 5V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS12-4805SZ Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 75°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.38" W x 0.49" H (21.8mm x 9.6mm x 12.6mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Floating |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 2.4A | Standard Number 62368-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,37000 Kč | 1 211,37 Kč |
| 5 | 1 166,22800 Kč | 5 831,14 Kč |
| 10 | 1 147,28900 Kč | 11 472,89 Kč |
| 25 | 1 122,68760 Kč | 28 067,19 Kč |
| 50 | 1 104,39820 Kč | 55 219,91 Kč |
| 100 | 1 086,39660 Kč | 108 639,66 Kč |
| Unit Price without VAT: | 1 211,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 465,75770 Kč |

