




RS12-2424SZ | |
|---|---|
DigiKey Part Number | 945-RS12-2424SZ-ND |
Manufacturer | |
Manufacturer Product Number | RS12-2424SZ |
Description | DC DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS12-2424SZ Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 75°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.38" W x 0.49" H (21.8mm x 9.6mm x 12.6mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Floating |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,81000 Kč | 1 043,81 Kč |
| 5 | 1 004,88000 Kč | 5 024,40 Kč |
| 10 | 988,58600 Kč | 9 885,86 Kč |
| 25 | 967,40320 Kč | 24 185,08 Kč |
| 50 | 951,65040 Kč | 47 582,52 Kč |
| 100 | 936,14120 Kč | 93 614,12 Kč |
| 250 | 807,16732 Kč | 201 791,83 Kč |
| Unit Price without VAT: | 1 043,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,01010 Kč |


