Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

RS-243.3SZ/H3

DigiKey Part Number
945-1994-5-ND
Manufacturer
Manufacturer Product Number
RS-243.3SZ/H3
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-243.3SZ/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1506,89000 Kč506,89 Kč
5488,12000 Kč2 440,60 Kč
10480,18200 Kč4 801,82 Kč
25469,90160 Kč11 747,54 Kč
50462,26680 Kč23 113,34 Kč
100454,73900 Kč45 473,90 Kč
250444,96440 Kč111 241,10 Kč
500393,71544 Kč196 857,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:506,89000 Kč
Unit Price with VAT:613,33690 Kč