
RS-0515D | |
|---|---|
DigiKey Part Number | 945-1543-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-0515D |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-0515D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,19000 Kč | 433,19 Kč |
| 5 | 417,02000 Kč | 2 085,10 Kč |
| 10 | 410,25900 Kč | 4 102,59 Kč |
| 25 | 401,47320 Kč | 10 036,83 Kč |
| 50 | 394,94720 Kč | 19 747,36 Kč |
| 100 | 388,51970 Kč | 38 851,97 Kč |
| 250 | 380,16964 Kč | 95 042,41 Kč |
| 500 | 373,96472 Kč | 186 982,36 Kč |
| Unit Price without VAT: | 433,19000 Kč |
|---|---|
| Unit Price with VAT: | 524,15990 Kč |

