


RPX-4.0-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPX-4.0-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPX-4.0-EVM-1 |
Description | EVAL BOARD FOR RPX4.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPX-4.0 RPX-4.0 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | RPX-4.0-EVM-1 Models |
Category | Voltage - Output 1V ~ 7V |
Manufacturer Recom Power | Current - Output 4A |
Series | Voltage - Input 4V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.4MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RPX-4.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,78000 Kč | 1 299,78 Kč |
| 5 | 1 218,51400 Kč | 6 092,57 Kč |
| 10 | 1 164,12900 Kč | 11 641,29 Kč |
| 25 | 1 114,16240 Kč | 27 854,06 Kč |
| 50 | 1 068,58820 Kč | 53 429,41 Kč |
| 100 | 1 016,71060 Kč | 101 671,06 Kč |
| Unit Price without VAT: | 1 299,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 572,73380 Kč |

