


RPX-2.5-R | |
|---|---|
DigiKey Part Number | 945-3464-2-ND - Tape & Reel (TR) 945-RPX-2.5-RCT-ND - Cut Tape (CT) 945-RPX-2.5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-2.5-R |
Description | DC DC CONVERTER 1.2-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-2.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerQFN Module | |
Size / Dimension | 0.18" L x 0.16" W x 0.08" H (4.6mm x 4.1mm x 2.1mm) | |
Supplier Device Package | 9-QFN (4.6x4.1) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,07000 Kč | 72,07 Kč |
| 5 | 69,47800 Kč | 347,39 Kč |
| 10 | 68,34900 Kč | 683,49 Kč |
| 25 | 66,88360 Kč | 1 672,09 Kč |
| 50 | 65,79940 Kč | 3 289,97 Kč |
| 100 | 64,73170 Kč | 6 473,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,34460 Kč | 15 836,15 Kč |
| 500 | 62,31392 Kč | 31 156,96 Kč |
| 750 | 61,71824 Kč | 46 288,68 Kč |
| 1 250 | 60,97510 Kč | 76 218,88 Kč |
| 1 750 | 60,49014 Kč | 105 857,74 Kč |
| 2 500 | 59,98031 Kč | 149 950,77 Kč |
| Unit Price without VAT: | 72,07000 Kč |
|---|---|
| Unit Price with VAT: | 87,20470 Kč |



