
RPX-1.5Q-R | |
|---|---|
DigiKey Part Number | 945-RPX-1.5Q-RTR-ND - Tape & Reel (TR) 945-RPX-1.5Q-RCT-ND - Cut Tape (CT) 945-RPX-1.5Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-1.5Q-R |
Description | 1.5A DC/DC-CONVERTER 'INNOLINE' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-1.5Q-R Models |
Category | Current - Output (Max) 1.5A |
Mfr | Power (Watts) 45 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 4V | Package / Case 17-PowerLFQFN Module |
Voltage - Input (Max) 36V | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Output 1 | Supplier Device Package 17-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 5 | 145,22200 Kč | 726,11 Kč |
| 10 | 142,89100 Kč | 1 428,91 Kč |
| 25 | 139,83840 Kč | 3 495,96 Kč |
| 50 | 137,56620 Kč | 6 878,31 Kč |
| 100 | 135,33210 Kč | 13 533,21 Kč |
| 250 | 132,42936 Kč | 33 107,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 130,27202 Kč | 65 136,01 Kč |
| 1 000 | 128,14701 Kč | 128 147,01 Kč |
| 1 500 | 126,91891 Kč | 190 378,36 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |



