Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPX-1.5Q-R

DigiKey Part Number
945-RPX-1.5Q-RTR-ND - Tape & Reel (TR)
945-RPX-1.5Q-RCT-ND - Cut Tape (CT)
945-RPX-1.5Q-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPX-1.5Q-R
Description
1.5A DC/DC-CONVERTER 'INNOLINE'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPX-1.5Q-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Mfr
Power (Watts)
45 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Min)
4V
Package / Case
17-PowerLFQFN Module
Voltage - Input (Max)
36V
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Voltage - Output 1
Supplier Device Package
17-QFN (3x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 956
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
5145,22200 Kč726,11 Kč
10142,89100 Kč1 428,91 Kč
25139,83840 Kč3 495,96 Kč
50137,56620 Kč6 878,31 Kč
100135,33210 Kč13 533,21 Kč
250132,42936 Kč33 107,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500130,27202 Kč65 136,01 Kč
1 000128,14701 Kč128 147,01 Kč
1 500126,91891 Kč190 378,36 Kč
Manufacturers Standard Package
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč