
RPX-1.5Q-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPX-1.5Q-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPX-1.5Q-EVM-1 |
Description | EVAL BOARD FOR RPX1.5Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RPX-1.5Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V |
Manufacturer Recom Power | Current - Output 1.5A |
Packaging Box | Voltage - Input 4V ~ 36V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RPX-1.5Q |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,63000 Kč | 1 195,63 Kč |
| 5 | 1 102,94000 Kč | 5 514,70 Kč |
| 10 | 1 065,22900 Kč | 10 652,29 Kč |
| 25 | 1 017,35320 Kč | 25 433,83 Kč |
| 50 | 982,56780 Kč | 49 128,39 Kč |
| 100 | 948,96890 Kč | 94 896,89 Kč |
| 250 | 808,68504 Kč | 202 171,26 Kč |
| Unit Price without VAT: | 1 195,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 446,71230 Kč |

