
RPX-1.5-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPX-1.5-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPX-1.5-EVM-1 |
Description | EVAL BOARD FOR RPX1.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPX-1.5 - 7 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Recom Power | Voltage - Input 4V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RPX-1.5 |
Outputs and Type 7 Non-Isolated Outputs | Base Product Number |
Voltage - Output 0.8V, 1.8V, 3.3V, 5V, 12V, 15V, 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,99000 Kč | 1 114,99 Kč |
| 5 | 1 045,28000 Kč | 5 226,40 Kč |
| 10 | 998,45500 Kč | 9 984,55 Kč |
| 25 | 955,61880 Kč | 23 890,47 Kč |
| 50 | 916,35700 Kč | 45 817,85 Kč |
| 100 | 875,96310 Kč | 87 596,31 Kč |
| 250 | 836,24536 Kč | 209 061,34 Kč |
| Unit Price without VAT: | 1 114,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,13790 Kč |

