
RPX-0.5Q-R | |
|---|---|
DigiKey Part Number | 945-RPX-0.5Q-RTR-ND - Tape & Reel (TR) 945-RPX-0.5Q-RCT-ND - Cut Tape (CT) 945-RPX-0.5Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-0.5Q-R |
Description | 0.5A DC/DC-CONVERTER 'INNOLINE' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 500mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-0.5Q-R Models |
Category | Current - Output (Max) 500mA |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 17-PowerLFQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package 17-QFN (3x5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 5 | 109,90400 Kč | 549,52 Kč |
| 10 | 108,11900 Kč | 1 081,19 Kč |
| 25 | 105,79640 Kč | 2 644,91 Kč |
| 50 | 104,08280 Kč | 5 204,14 Kč |
| 100 | 102,39460 Kč | 10 239,46 Kč |
| 250 | 100,19908 Kč | 25 049,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 98,56714 Kč | 49 283,57 Kč |
| 1 000 | 96,96036 Kč | 96 960,36 Kč |
| 1 500 | 96,03113 Kč | 144 046,70 Kč |
| 2 500 | 83,99242 Kč | 209 981,05 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |

