
RPX-0.5Q-CT | |
|---|---|
DigiKey Part Number | 945-RPX-0.5Q-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPX-0.5Q-CT |
Description | 0.5A DC/DC-CONVERTER 'INNOLINE' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 500mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-0.5Q-CT Models |
Category | Current - Output (Max) 500mA |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 17-PowerLFQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package 17-QFN (3x5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 5 | 118,47000 Kč | 592,35 Kč |
| 10 | 116,56000 Kč | 1 165,60 Kč |
| 25 | 114,06960 Kč | 2 851,74 Kč |
| 50 | 112,22180 Kč | 5 611,09 Kč |
| 100 | 110,39910 Kč | 11 039,91 Kč |
| 250 | 108,03220 Kč | 27 008,05 Kč |
| 500 | 106,27172 Kč | 53 135,86 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |

