
RPP20-2405SW | |
|---|---|
DigiKey Part Number | 945-1285-ND |
Manufacturer | |
Manufacturer Product Number | RPP20-2405SW |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPP20-2405SW Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -45°C ~ 95°C |
Type Isolated Module | Efficiency 88.1% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.46" H (40.6mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 029,89000 Kč | 3 029,89 Kč |
| 5 | 2 916,85000 Kč | 14 584,25 Kč |
| 10 | 2 869,42500 Kč | 28 694,25 Kč |
| 25 | 2 807,80920 Kč | 70 195,23 Kč |
| 50 | 2 762,01480 Kč | 138 100,74 Kč |
| Unit Price without VAT: | 3 029,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 666,16690 Kč |










