
RPMH5.0-1.5-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPMH5.0-1.5-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPMH5.0-1.5-EVM-1 |
Description | RPMH5.0-1.5 EVALUATION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1.5A | |
Voltage - Input | 7V ~ 60V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,40000 Kč | 1 140,40 Kč |
| 5 | 1 069,00800 Kč | 5 345,04 Kč |
| 10 | 1 021,13300 Kč | 10 211,33 Kč |
| 25 | 977,46520 Kč | 24 436,63 Kč |
| 50 | 936,93500 Kč | 46 846,75 Kč |
| 100 | 895,49330 Kč | 89 549,33 Kč |
| 250 | 855,40644 Kč | 213 851,61 Kč |
| Unit Price without VAT: | 1 140,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,88400 Kč |

