Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.3V - 65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMH3.3-0.5

DigiKey Part Number
945-RPMH3.3-0.5TR-ND - Tape & Reel (TR)
945-RPMH3.3-0.5CT-ND - Cut Tape (CT)
945-RPMH3.3-0.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPMH3.3-0.5
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.3V - 65V Input
Datasheet
 Datasheet
EDA/CAD Models
RPMH3.3-0.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote Sense
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
72%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
25-BLGA Module
Voltage - Input (Min)
4.3V
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Voltage - Input (Max)
65V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
5141,31600 Kč706,58 Kč
10139,02800 Kč1 390,28 Kč
25136,06720 Kč3 401,68 Kč
50133,85800 Kč6 692,90 Kč
100131,68270 Kč13 168,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200129,54085 Kč25 908,17 Kč
400127,43058 Kč50 972,23 Kč
600126,21198 Kč75 727,19 Kč
1 000124,69074 Kč124 690,74 Kč
1 400123,69847 Kč173 177,86 Kč
Manufacturers Standard Package
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč