
RPMH15-1.5-CT | |
|---|---|
DigiKey Part Number | 945-RPMH15-1.5-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPMH15-1.5-CT |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.5A 17V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH15-1.5-CT Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 17V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 5 | 212,20600 Kč | 1 061,03 Kč |
| 10 | 208,78300 Kč | 2 087,83 Kč |
| 25 | 204,32720 Kč | 5 108,18 Kč |
| 50 | 201,00960 Kč | 10 050,48 Kč |
| 100 | 197,74240 Kč | 19 774,24 Kč |
| 250 | 193,49824 Kč | 48 374,56 Kč |
| 500 | 190,34352 Kč | 95 171,76 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |

