
RPMH12-1.5 | |
|---|---|
DigiKey Part Number | 945-RPMH12-1.5TR-ND - Tape & Reel (TR) 945-RPMH12-1.5CT-ND - Cut Tape (CT) 945-RPMH12-1.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH12-1.5 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.5A 14V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH12-1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 5 | 201,49600 Kč | 1 007,48 Kč |
| 10 | 198,22100 Kč | 1 982,21 Kč |
| 25 | 193,98800 Kč | 4 849,70 Kč |
| 50 | 190,83820 Kč | 9 541,91 Kč |
| 100 | 187,73680 Kč | 18 773,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 184,68055 Kč | 36 936,11 Kč |
| 400 | 181,67103 Kč | 72 668,41 Kč |
| 600 | 179,93257 Kč | 107 959,54 Kč |
| 1 000 | 177,76277 Kč | 177 762,77 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |

