
RPMH12-1.5 | |
|---|---|
DigiKey Part Number | 945-RPMH12-1.5TR-ND - Tape & Reel (TR) 945-RPMH12-1.5CT-ND - Cut Tape (CT) 945-RPMH12-1.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH12-1.5 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.5A 14V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH12-1.5 Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 14V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 5 | 205,52800 Kč | 1 027,64 Kč |
| 10 | 202,19000 Kč | 2 021,90 Kč |
| 25 | 197,86840 Kč | 4 946,71 Kč |
| 50 | 194,65560 Kč | 9 732,78 Kč |
| 100 | 191,49130 Kč | 19 149,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 188,37515 Kč | 37 675,03 Kč |
| 400 | 185,30420 Kč | 74 121,68 Kč |
| 600 | 183,53127 Kč | 110 118,76 Kč |
| 1 000 | 181,31836 Kč | 181 318,36 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |

