Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.5A 14V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMH12-1.5-CT

DigiKey Part Number
945-RPMH12-1.5-CT-ND
Manufacturer
Manufacturer Product Number
RPMH12-1.5-CT
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.5A 14V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
RPMH12-1.5-CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
25-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1216,07000 Kč216,07 Kč
5208,04800 Kč1 040,24 Kč
10204,68900 Kč2 046,89 Kč
25200,32080 Kč5 008,02 Kč
50197,07040 Kč9 853,52 Kč
100193,86400 Kč19 386,40 Kč
250189,70432 Kč47 426,08 Kč
500186,61132 Kč93 305,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,07000 Kč
Unit Price with VAT:261,44470 Kč