
RPMH12-0.5-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPMH12-0.5-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPMH12-0.5-EVM-1 |
Description | RPMH12-0.5 EVALUATION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Recom Power | Current - Output 500mA |
Packaging Box | Voltage - Input 13.5V ~ 65V |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,81000 Kč | 1 165,81 Kč |
| 5 | 1 092,73600 Kč | 5 463,68 Kč |
| 10 | 1 043,81100 Kč | 10 438,11 Kč |
| 25 | 999,09320 Kč | 24 977,33 Kč |
| 50 | 958,13880 Kč | 47 906,94 Kč |
| 100 | 915,01300 Kč | 91 501,30 Kč |
| Unit Price without VAT: | 1 165,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 410,63010 Kč |

