Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 13.5V - 65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMH12-0.5-CT

DigiKey Part Number
945-RPMH12-0.5-CT-ND
Manufacturer
Manufacturer Product Number
RPMH12-0.5-CT
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 13.5V - 65V Input
Datasheet
 Datasheet
EDA/CAD Models
RPMH12-0.5-CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
82%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
25-BLGA Module
Voltage - Input (Min)
13.5V
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Voltage - Input (Max)
65V
Control Features
Enable, Active Floating
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
30132,82633 Kč3 984,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,82633 Kč
Unit Price with VAT:160,71986 Kč