
RPMD40-2415DG | |
|---|---|
DigiKey Part Number | RPMD40-2415DG-ND |
Manufacturer | |
Manufacturer Product Number | RPMD40-2415DG |
Description | DC/DC DIN RAIL SUPPLY +/-15V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 1.333A, 1.333A |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer Recom Power | Voltage - Output 2 -15V |
Series | Current - Output (Max) 1.333A, 1.333A |
Packaging Box | Power (Watts) 40W |
Part Status Active | Applications ITE (Commercial) |
Input Type DC | Size / Dimension 4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm) |
Number of Outputs 2 | Approval Agency CE, LVD |
DC Voltage - Input (Min) 9.5V | Base Product Number |
DC Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 100,61000 Kč | 4 100,61 Kč |
| 5 | 3 815,09600 Kč | 19 075,48 Kč |
| 10 | 3 604,01800 Kč | 36 040,18 Kč |
| 25 | 3 423,59720 Kč | 85 589,93 Kč |
| 50 | 3 293,15440 Kč | 164 657,72 Kč |
| Unit Price without VAT: | 4 100,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 961,73810 Kč |










