


RPMB5.0-2.0-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPMB5.0-2.0-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPMB5.0-2.0-EVM-1 |
Description | RPMB5.0-2.0 EVALUATION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 5.5V ~ 36V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,67000 Kč | 1 099,67 Kč |
| 5 | 1 031,21200 Kč | 5 156,06 Kč |
| 10 | 985,01600 Kč | 9 850,16 Kč |
| 25 | 942,81040 Kč | 23 570,26 Kč |
| 50 | 903,75400 Kč | 45 187,70 Kč |
| 100 | 864,18950 Kč | 86 418,95 Kč |
| 250 | 824,69644 Kč | 206 174,11 Kč |
| Unit Price without VAT: | 1 099,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,60070 Kč |

