


RPMB5.0-3.0-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPMB5.0-3.0-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPMB5.0-3.0-EVM-1 |
Description | EVAL BOARD FOR RPMB5.03.0EVM1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPMB5.0-3.0-EVM-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 5.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | RPMB5.0-3.0-EVM-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 109,74000 Kč | 1 109,74 Kč |
| 5 | 1 040,45000 Kč | 5 202,25 Kč |
| 10 | 994,25500 Kč | 9 942,55 Kč |
| 25 | 951,21760 Kč | 23 780,44 Kč |
| 50 | 912,36320 Kč | 45 618,16 Kč |
| 100 | 872,22120 Kč | 87 222,12 Kč |
| 250 | 832,57072 Kč | 208 142,68 Kč |
| Unit Price without VAT: | 1 109,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 342,78540 Kč |

