


RPMB5.0-2.0 | |
|---|---|
DigiKey Part Number | 945-RPMB5.0-2.0TR-ND - Tape & Reel (TR) 945-RPMB5.0-2.0CT-ND - Cut Tape (CT) 945-RPMB5.0-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMB5.0-2.0 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 5.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB5.0-2.0 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 5.5V | Package / Case 25-BLGA Module |
Voltage - Input (Max) 36V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 5 | 153,79000 Kč | 768,95 Kč |
| 10 | 151,29100 Kč | 1 512,91 Kč |
| 25 | 148,06120 Kč | 3 701,53 Kč |
| 50 | 145,65480 Kč | 7 282,74 Kč |
| 100 | 143,28830 Kč | 14 328,83 Kč |
| 250 | 140,21456 Kč | 35 053,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 137,92998 Kč | 68 964,99 Kč |
| 1 000 | 135,68026 Kč | 135 680,26 Kč |
| 1 500 | 134,37992 Kč | 201 569,88 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |


